6 Conductor Multi-Conductor Cable Orange 14 AWG, 16 AWG Braid 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553211006

DigiKey Part Number
1553211006-ND
Manufacturer
Manufacturer Product Number
1553211006
Description
CABLE 6COND 14AWG/16AWG 1000M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Orange 14 AWG, 16 AWG Braid 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
81/0.0059"; 133/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.496" (12.60mm)
Shield Type
Braid
Length
3281' (1000.0m)
Jacket Color
Orange
Ratings
UL Style 21215
Features
-
Voltage
1 kV
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$20.90000$62,700.00