



1502070005 | |
|---|---|
DigiKey Part Number | WM10874-ND |
Manufacturer | |
Manufacturer Product Number | 1502070005 |
Description | DITTO SG/END HARNESS 6 CKT .30M |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |


