2 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Individual Wire Leads 0.984' (300.00mm, 11.81")
1502070001
1502070001

1502070001

DigiKey Part Number
WM10870-ND
Manufacturer
Manufacturer Product Number
1502070001
Description
DITTO SG/END HARNESS 2 CKT .30M
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, White, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
DITTO SG/END HARNESS 2 CKT .15M
In-Stock: 0
Unit Price: