String Light
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301060127

DigiKey Part Number
1301060127-ND
Manufacturer
Manufacturer Product Number
1301060127
Description
3-LANTERN STRNGLT CORDSET HNDLMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
String Light
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
String Light
Cable Type
16/3
Voltage
120VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$572.16000$572.16
Manufacturers Standard Package