
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | String Light | |
Cable Length | 100.00' (30.48m) | |
Cable Type | 12/3 | |
Voltage | 120VAC | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,807.70000 | $1,807.70 |

