Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980075

DigiKey Part Number
1300980075-ND
Manufacturer
Manufacturer Product Number
1300980075
Description
CABLE GRP RA 9.53-11.1MM 1/2"NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip - 90°
Outside Cable Diameter (Min)
0.375" (9.53mm)
Outside Cable Diameter (Max)
0.437" (11.10mm)
Thread Size
1/2" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet, Locknut, O-Ring
Color
Gray
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$30.06000$30.06
10$25.55000$255.50
25$23.95000$598.75
50$22.80740$1,140.37
100$21.71960$2,171.96
250$20.36140$5,090.35
500$19.55000$9,775.00
Manufacturers Standard Package