
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.312" (7.93mm) | |
Outside Cable Diameter (Max) | 0.375" (9.53mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.75000 | $14.75 |
| 10 | $12.53900 | $125.39 |
| 25 | $11.75360 | $293.84 |
| 50 | $11.19240 | $559.62 |
| 100 | $10.65830 | $1,065.83 |
| 250 | $9.99148 | $2,497.87 |
| 500 | $9.51508 | $4,757.54 |
| 1,000 | $9.06159 | $9,061.59 |

