
1200980052 | |
|---|---|
DigiKey Part Number | 1200980052-ND |
Manufacturer | |
Manufacturer Product Number | 1200980052 |
Description | CBL ASSY 9P M-CIRC 5P F/M 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male, Right Angle to Circular 05 pos Female and Circular 05 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male, Right Angle to Circular 05 pos Female and Circular 05 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $307.60417 | $7,382.50 |

