Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200860147

DigiKey Part Number
WM17336-ND
Manufacturer
Manufacturer Product Number
1200860147
Description
CIRC CBL 4POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
16.40' (5.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 14 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$51.26000$51.26
10$43.56700$435.67
25$40.84040$1,021.01
50$38.89240$1,944.62
100$37.03820$3,703.82
250$34.72252$8,680.63
Manufacturers Standard Package

Other Suppliers on DigiKey

14In Stock
Ships from WEC