Fiber Optic Plug Connector LC Duplex 127µm Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063972427

DigiKey Part Number
900-1063972427-ND
Manufacturer
Manufacturer Product Number
1063972427
Description
LC2+ DUP CONN MM 127 1.6MM STRAI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 127µm Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
3µm
Fiber Cladding Diameter
127µm
Cable Diameter
1.6mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Gold
Boot Color
White
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$57.31140$2,865.57
Manufacturers Standard Package