



1040921000 | |
|---|---|
DigiKey Part Number | WM23746-ND |
Manufacturer | |
Manufacturer Product Number | 1040921000 |
Description | CONN PLUG HSG 10POS 1.25MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1040921000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -25°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.48400 | $4.84 |
| 25 | $0.45360 | $11.34 |
| 50 | $0.43180 | $21.59 |
| 100 | $0.41110 | $41.11 |
| 250 | $0.38536 | $96.34 |
| 800 | $0.35496 | $283.97 |

