
1001531001 | |
|---|---|
DigiKey Part Number | 900-1001531001-ND |
Manufacturer | |
Manufacturer Product Number | 1001531001 |
Description | NPIO CABLE ASSY RA TO STRAIGHT 0 |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1001531001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Nano-Pitch I/O | |
Number of Positions | 42 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 16Gbps | |
Operating Temperature | - | |
Base Product Number |

