0950092881 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 10,156
Unit Price: $2.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.08000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,028
Unit Price: $4.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 468
Unit Price: $2.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,774
Unit Price: $1.53000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 522
Unit Price: $1.90000
Datasheet

Similar


WEC
In Stock: 580
Unit Price: $3.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 361
Unit Price: $3.24000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,132
Unit Price: $6.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,124
Unit Price: $3.97000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 589
Unit Price: $5.67000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,098
Unit Price: $4.51000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,746
Unit Price: $5.68000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,644
Unit Price: $2.09000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0950092881

DigiKey Part Number
900-0950092881-ND
Manufacturer
Manufacturer Product Number
0950092881
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes