0940904080 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 63,299
Unit Price: $0.34000
Datasheet
2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0940904080

DigiKey Part Number
0940904080-ND
Manufacturer
Manufacturer Product Number
0940904080
Description
CONN RCPT HSG 0.25 2POS NATURAL
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0940904080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
2
Stacking Direction
Perpendicular
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA), Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,563 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,563In Stock
Ships from WEC