0934455147 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $4.31000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $4.54394

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $4.47254
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $3.61280
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $2.24840
Datasheet
8 Rectangular Connectors - Housings Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Brown
0934455147
0934455147
Molex - Product Spotlight - ML-XT Sealed Connection System

0934455147

DigiKey Part Number
WM15953-ND
Manufacturer
Manufacturer Product Number
0934455147
Description
CONN PLUG HSG 8POS BRN
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 990 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

990In Stock
Ships from WEC