6 Rectangular Connectors - Housings Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle White
093444-4106
093444-4106
Molex - Electric Commercial Vehicle Solutions (eCV)

0934444106

DigiKey Part Number
2266-934444106-23-ND
Manufacturer
Manufacturer Product Number
0934444106
Description
CONN RCPT HSG 6POS WHT
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$3.14000$78.50
150$3.02000$453.00
450$2.90000$1,305.00