8 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0930502501

DigiKey Part Number
900-0930502501-ND
Manufacturer
Manufacturer Product Number
0930502501
Description
8CKT RAST 2.5 GWT W/O PIP OEW
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Outer Shroud Contact
Number of Positions
8
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.