
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Glow Wire Compliant | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Color | Natural | |
Base Product Number |

