Image for 0897620911 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897620911

DigiKey Part Number
900-0897620911-ND
Manufacturer
Manufacturer Product Number
0897620911
Description
COAX CBL U.FL TO MMCX 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to MMCX 1.37mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to MMCX
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.