
0885371510 | |
|---|---|
DigiKey Part Number | 900-0885371510-ND |
Manufacturer | |
Manufacturer Product Number | 0885371510 |
Description | LCD/UPC JPR SM BIF 2.0MM ZPCD PL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | LC/UPC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.84000 | $32.84 |
| 10 | $27.91000 | $279.10 |
| 30 | $25.82833 | $774.85 |
| 60 | $24.59617 | $1,475.77 |
| 120 | $23.42325 | $2,810.79 |
| 270 | $22.12226 | $5,973.01 |

