
0878240015 | |
|---|---|
DigiKey Part Number | WM26312TR-ND - Tape & Reel (TR) WM26312CT-ND - Cut Tape (CT) WM26312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878240015 |
Description | CONN SAS RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0878240015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.88000 | $11.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $7.87849 | $13,787.36 |

