32 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0875683294

DigiKey Part Number
0875683294-ND
Manufacturer
Manufacturer Product Number
0875683294
Description
CONN RCPT 32POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0875683294 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
32
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
6,720$1.48484$9,978.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.