0873812484 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 123
Unit Price: $3.29000
Datasheet

Similar


Samtec Inc.
In Stock: 78
Unit Price: $3.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.87002
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.16000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.44000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.57002
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.89000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.37000
Datasheet

Similar


Samtec Inc.
In Stock: 1,129
Unit Price: $5.44000
Datasheet
Image for 0873812484 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873812484

DigiKey Part Number
0873812484-ND
Manufacturer
Manufacturer Product Number
0873812484
Description
CONN RCPT 24POS 0.079 GOLD SMD
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1.9A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
-
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.