0850424294 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 28
Unit Price: $8.74000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $3.98780
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 600
Unit Price: $4.56000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,939
Unit Price: $4.84000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 482
Unit Price: $5.58000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 666
Unit Price: $2.08000
Datasheet
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850424294

DigiKey Part Number
0850424294-ND
Manufacturer
Manufacturer Product Number
0850424294
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0850424294 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Mounting Clips
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 417 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

417In Stock
Ships from WEC