
1-480702-9 | |
|---|---|
DigiKey Part Number | A97525-ND |
Manufacturer | |
Manufacturer Product Number | 1-480702-9 |
Description | CONN PLUG HSG 4POS BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480702-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.31000 | $7.75 |
| 50 | $0.29520 | $14.76 |
| 100 | $0.28110 | $28.11 |
| 250 | $0.26348 | $65.87 |
| 500 | $0.25088 | $125.44 |
| 1,000 | $0.23889 | $238.89 |
| 2,500 | $0.22392 | $559.80 |































