
BGT24LTR22E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGT24LTR22E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGT24LTR22E6327XTSA1CT-ND - Cut Tape (CT) 448-BGT24LTR22E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT24LTR22E6327XTSA1 |
Description | IC RF TXRX 52WFWLB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 24GHz ~ 24.25GHz 52-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | BGT24LTR22E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 5dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.45V ~ 1.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFBGA, WLBGA | |
Supplier Device Package | PG-WFWLB-52-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.82000 | $14.82 |
| 10 | $11.71300 | $117.13 |
| 25 | $10.93640 | $273.41 |
| 100 | $10.08350 | $1,008.35 |
| 250 | $9.67684 | $2,419.21 |
| 500 | $9.43174 | $4,715.87 |
| 1,000 | $9.23005 | $9,230.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.06406 | $18,128.12 |



