
0764557107 | |
|---|---|
DigiKey Part Number | 0764557107-ND |
Manufacturer | |
Manufacturer Product Number | 0764557107 |
Description | CONN HEADER IMPACT 60POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0764557107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 20 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.53000 | $12.53 |
| 10 | $10.65100 | $106.51 |
| 25 | $9.98360 | $249.59 |
| 50 | $9.50720 | $475.36 |
| 225 | $8.55027 | $1,923.81 |
| 450 | $8.14253 | $3,664.14 |
| 675 | $7.91316 | $5,341.38 |
| 1,125 | $7.63338 | $8,587.55 |

