
0757830009 | |
|---|---|
DigiKey Part Number | 2266-757830009-23-ND |
Manufacturer | |
Manufacturer Product Number | 0757830009 |
Description | CONN MINI SAS RCP 26P SLD RA SMD |
Customer Reference | |
Detailed Description | 26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0757830009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 26 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $7.49000 | $2,808.75 |

