
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Cable Connectors | PCIe x1 | |
Number of Positions | 18 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Thumbscrews | |
Features | Triad Differential Pair | |
Cable Type | Round | |
Usage | External | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |

