Similar

LM49321RL/NOPB | |
|---|---|
DigiKey Part Number | LM49321RL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49321RL/NOPB |
Description | IC AMP CLSS AB MONO 1.25W 36USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 36-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM49321RL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm; 80mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, I2C, I2S, SPI, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-uSMD | |
Package / Case | 36-WFBGA | |
Base Product Number |


