cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0555600348

Digi-Key Part Number
0555600348-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0555600348
Supplier
Description
CONN PLUG 34POS SMD GOLD
Detailed Description
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
34
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.046" (1.16mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.49126$5,895.12
Additional Resources
AttributeDescription
Other Names
55560-0348
555600348
055560-0348
Standard Package2,000