


ABS07-32.768KHZ-7-T | |
|---|---|
DigiKey Part Number | 535-9543-2-ND - Tape & Reel (TR) 535-9543-1-ND - Cut Tape (CT) 535-9543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-7-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-7-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.71400 | $7.14 |
| 25 | $0.67520 | $16.88 |
| 50 | $0.64720 | $32.36 |
| 100 | $0.62050 | $62.05 |
| 250 | $0.58680 | $146.70 |
| 500 | $0.56252 | $281.26 |
| 1,000 | $0.53925 | $539.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44724 | $1,341.72 |
| 6,000 | $0.42702 | $2,562.12 |
| 9,000 | $0.42566 | $3,830.94 |
| 15,000 | $0.42412 | $6,361.80 |











