




0734151061 | |
|---|---|
DigiKey Part Number | WM9351TR-ND - Tape & Reel (TR) WM9351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0734151061 |
Description | CONN MCX RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.96000 | $7.96 |
| 10 | $6.76200 | $67.62 |
| 25 | $6.33880 | $158.47 |
| 50 | $6.03600 | $301.80 |
| 100 | $5.74780 | $574.78 |
| 250 | $5.59120 | $1,397.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.19826 | $5,198.26 |
| 2,000 | $4.95051 | $9,901.02 |









