



0527450797 | |
|---|---|
DigiKey Part Number | WM8942TR-ND - Tape & Reel (TR) WM8942CT-ND - Cut Tape (CT) WM8942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450797 |
Description | CONN TOP 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450797 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.89700 | $8.97 |
| 25 | $0.84040 | $21.01 |
| 50 | $0.80040 | $40.02 |
| 100 | $0.76210 | $76.21 |
| 250 | $0.71432 | $178.58 |
| 500 | $0.68020 | $340.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75336 | $753.36 |
| 2,000 | $0.71741 | $1,434.82 |
| 3,000 | $0.69718 | $2,091.54 |
| 5,000 | $0.67252 | $3,362.60 |
| 7,000 | $0.65675 | $4,597.25 |
| 10,000 | $0.64044 | $6,404.40 |













