40 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533094091

DigiKey Part Number
900-0533094091TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533094091
Description
CONN HDR 40POS R/A SMD TIN
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
-
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Mated Stacking Heights
-
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.