20 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533092091

DigiKey Part Number
900-0533092091TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533092091
Description
CONN HDR 20POS R/A SMD TIN
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
-
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Mated Stacking Heights
-
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.