
0524353072 | |
|---|---|
DigiKey Part Number | 900-0524353072TR-ND - Tape & Reel (TR) 900-0524353072CT-ND - Cut Tape (CT) 900-0524353072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524353072 |
Description | CONN FFC FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524353072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $2.00100 | $20.01 |
| 25 | $1.87560 | $46.89 |
| 50 | $1.78620 | $89.31 |
| 100 | $1.70080 | $170.08 |
| 250 | $1.59424 | $398.56 |
| 500 | $1.51812 | $759.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53762 | $1,537.62 |
| 2,000 | $1.46427 | $2,928.54 |
| 3,000 | $1.42301 | $4,269.03 |
| 5,000 | $1.37269 | $6,863.45 |
| 7,000 | $1.34053 | $9,383.71 |







