
0512964533 | |
|---|---|
DigiKey Part Number | WM11238TR-ND - Tape & Reel (TR) WM11238CT-ND - Cut Tape (CT) WM11238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512964533 |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512964533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.46700 | $24.67 |
| 25 | $2.23720 | $55.93 |
| 50 | $2.08680 | $104.34 |
| 100 | $1.95420 | $195.42 |
| 250 | $1.80248 | $450.62 |
| 500 | $1.70344 | $851.72 |
| 1,000 | $1.61622 | $1,616.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.87100 | $28.71 |
| 100 | $2.28360 | $228.36 |
| 1,000 | $1.89213 | $1,892.13 |

