
0502128000-12-B8-D | |
|---|---|
DigiKey Part Number | 0502128000-12-B8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-B8-D |
Description | 12" PRE-CRIMP 3048 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-B8-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.76100 | $7.61 |
| 30 | $0.66967 | $20.09 |
| 50 | $0.63300 | $31.65 |
| 100 | $0.58810 | $58.81 |
| 250 | $0.53672 | $134.18 |
| 500 | $0.50312 | $251.56 |
| 1,000 | $0.47351 | $473.51 |
| 2,500 | $0.43968 | $1,099.20 |
| 5,000 | $0.41762 | $2,088.10 |

