8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
0472192001
0472192001

0472192001

DigiKey Part Number
WM6698TR-ND - Tape & Reel (TR)
WM6698CT-ND - Cut Tape (CT)
WM6698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0472192001
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0472192001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.075" (1.90mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,276
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.38900$13.89
25$1.30200$32.55
50$1.23960$61.98
100$1.18040$118.04
250$1.10644$276.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.01925$815.40
1,600$0.97061$1,552.98
2,400$0.94325$2,263.80
4,000$0.90988$3,639.52
5,600$0.88856$4,975.94
8,000$0.86649$6,931.92
Manufacturers Standard Package