
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.31500 | $13.15 |
| 30 | $1.21633 | $36.49 |
| 50 | $1.17320 | $58.66 |
| 100 | $1.11720 | $111.72 |
| 250 | $1.04720 | $261.80 |
| 500 | $0.99718 | $498.59 |
| 1,000 | $0.94958 | $949.58 |
| 2,500 | $0.89015 | $2,225.38 |
| 5,000 | $0.84770 | $4,238.50 |

