
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.01800 | $10.18 |
| 30 | $0.94200 | $28.26 |
| 50 | $0.90860 | $45.43 |
| 100 | $0.86510 | $86.51 |
| 250 | $0.81092 | $202.73 |
| 500 | $0.77218 | $386.09 |
| 1,000 | $0.73531 | $735.31 |
| 2,500 | $0.68928 | $1,723.20 |
| 5,000 | $0.65640 | $3,282.00 |

