
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.20400 | $12.04 |
| 30 | $1.11367 | $33.41 |
| 50 | $1.07420 | $53.71 |
| 100 | $1.02290 | $102.29 |
| 250 | $0.95880 | $239.70 |
| 500 | $0.91302 | $456.51 |
| 1,000 | $0.86944 | $869.44 |
| 2,500 | $0.81502 | $2,037.55 |
| 5,000 | $0.77615 | $3,880.75 |

