
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.51900 | $15.19 |
| 30 | $1.40533 | $42.16 |
| 50 | $1.35560 | $67.78 |
| 100 | $1.29070 | $129.07 |
| 250 | $1.20984 | $302.46 |
| 500 | $1.15208 | $576.04 |
| 1,000 | $1.09709 | $1,097.09 |
| 2,500 | $1.02844 | $2,571.10 |
| 5,000 | $0.97939 | $4,896.95 |

