
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.37400 | $13.74 |
| 30 | $1.27100 | $38.13 |
| 50 | $1.22580 | $61.29 |
| 100 | $1.16720 | $116.72 |
| 250 | $1.09408 | $273.52 |
| 500 | $1.04186 | $520.93 |
| 1,000 | $0.99212 | $992.12 |
| 2,500 | $0.93003 | $2,325.08 |
| 5,000 | $0.88568 | $4,428.40 |

