
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.09200 | $10.92 |
| 30 | $1.01067 | $30.32 |
| 50 | $0.97480 | $48.74 |
| 100 | $0.92830 | $92.83 |
| 250 | $0.87008 | $217.52 |
| 500 | $0.82854 | $414.27 |
| 1,000 | $0.78898 | $788.98 |
| 2,500 | $0.73959 | $1,848.97 |
| 5,000 | $0.70432 | $3,521.60 |

