
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.16700 | $11.67 |
| 30 | $1.07967 | $32.39 |
| 50 | $1.04120 | $52.06 |
| 100 | $0.99150 | $99.15 |
| 250 | $0.92932 | $232.33 |
| 500 | $0.88494 | $442.47 |
| 1,000 | $0.84270 | $842.70 |
| 2,500 | $0.78995 | $1,974.88 |
| 5,000 | $0.75228 | $3,761.40 |

