
0430300039-05-Y9 | |
|---|---|
DigiKey Part Number | 0430300039-05-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-05-Y9 |
Description | 5" PRE-CRIMP A1857/19 YL001 YELL |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10 | $0.98000 | $9.80 |
| 30 | $0.90667 | $27.20 |
| 50 | $0.87460 | $43.73 |
| 100 | $0.83270 | $83.27 |
| 250 | $0.78052 | $195.13 |
| 500 | $0.74324 | $371.62 |
| 1,000 | $0.70775 | $707.75 |
| 2,500 | $0.66345 | $1,658.62 |
| 5,000 | $0.63180 | $3,159.00 |

