



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.90300 | $9.03 |
| 30 | $0.79633 | $23.89 |
| 50 | $0.75320 | $37.66 |
| 100 | $0.70060 | $70.06 |
| 250 | $0.64040 | $160.10 |
| 500 | $0.60102 | $300.51 |
| 1,000 | $0.56631 | $566.31 |
| 2,500 | $0.52669 | $1,316.72 |
| 5,000 | $0.50084 | $2,504.20 |











