



5023521500 | |
|---|---|
DigiKey Part Number | WM11914TR-ND - Tape & Reel (TR) WM11914CT-ND - Cut Tape (CT) WM11914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023521500 |
Description | CONN HEADER SMD R/A 15POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023521500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.85700 | $18.57 |
| 100 | $1.57790 | $157.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.31864 | $923.05 |
| 1,400 | $1.25571 | $1,757.99 |
| 2,100 | $1.22032 | $2,562.67 |
| 3,500 | $1.17716 | $4,120.06 |
| 4,900 | $1.14957 | $5,632.89 |
| 7,000 | $1.12103 | $7,847.21 |











